AMC22DTKD

Heilind Number:SULAMC22DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC22DTKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC22DTKD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC22DTKD

Detailed Description

The AMC22DTKD Board To Board PCB Connector is a high-performance component designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The female connector with two rows and a clearance hole mount type offers easy installation. Utilizing Thru Hole termination, it guarantees secure contact. The 44-position connector, with gold contact plating, guarantees reliable conductivity. Operating in a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The straight orientation and loop bellow contact type further enhance its versatility. With a compact design, measuring only 9.4mm in width and 15.49mm in height, this connector is ideal for space-constrained applications. Gold termination plating ensures long-term durability. Whether in aerospace, defense, or industrial settings, the AMC22DTKD connector delivers exceptional performance. Elevate your connectivity solutions with this top-of-the-line component.