AMC22DTKI

Heilind Number:SULAMC22DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC22DTKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC22DTKI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC22DTKI

Detailed Description

Introducing the AMC22DTKI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a dual-row configuration with 44 positions, this connector offers secure and reliable connectivity. The contact material is made of durable beryllium copper with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 2.54mm, it allows for precise alignment on the PCB. The termination method is through-hole, guaranteeing robust mechanical stability. Operating at a wide temperature range of -65 to 150°C and rated for up to 700VAC, this connector is suitable for use in harsh environments. Its threaded mounting type and straight orientation make installation easy and efficient. Measuring 15.49mm in height and 9.4mm in width, it is compact yet offers ample space for termination. Compliance with RoHS standards ensures environmental responsibility. The AMC22DTKI is ideal for aerospace, defense, and industrial applications where reliability is paramount.