| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC22DTKN-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULAMC22DTKN-S288 |
AMC22DTKN-S288
| Heilind Number: | SULAMC22DTKN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC22DTKN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC22DTKN-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring 44 positions across 2 rows, this connector offers reliable connectivity in a compact form factor. The contact material is made of durable beryllium copper with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 150°C, it is suitable for a wide range of environments. The termination method, Card Extender, allows for easy installation and removal. With a sleek straddle orientation and a connector height of just 15.49mm (.61 in), it is ideal for space-constrained designs. Trust the AMC22DTKN-S288 for efficient and durable PCB connections in your electronic devices.

