| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC22DTKN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULAMC22DTKN |
AMC22DTKN
| Heilind Number: | SULAMC22DTKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC22DTKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC22DTKN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust durability and reliable signal transmission. With a 2.54mm pitch and 44 positions across 2 rows, it offers versatile connectivity options. The female gender and straight orientation make it easy to integrate into various systems. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 700VAC, it's suitable for use in harsh environments. Gold contact plating and termination provide excellent conductivity and corrosion resistance. The AMC22DTKN is the perfect solution for aerospace, military, and industrial applications where high reliability is essential.

