AMC22DTMD

Heilind Number:SULAMC22DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC22DTMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC22DTMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULAMC22DTMD

Detailed Description

Introducing the AMC22DTMD, a high-performance Board to Board PCB Connector designed for precision and reliability in electronic assemblies. Featuring a robust construction of PPS and Beryllium Copper, this female connector offers exceptional durability. With a 2-row configuration and clearance hole mount type, it ensures secure and efficient PCB connections. The Thru Hole termination method, along with gold-plated Beryllium Copper contacts, guarantees optimal conductivity. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it meets stringent industry standards for performance. The 44-position connector with right-angle orientation and loop bellow contact type is ideal for space-saving applications. With a tail length of 6.35mm and a low-profile design, it provides versatility in installation. Suitable for a wide range of environments, it offers an operating temperature range of -65 to 150°C. The AMC22DTMD is a standout choice for demanding connectivity requirements in aerospace, defense, and industrial sectors.