| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC22DTMH-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC22DTMH-S189 |
AMC22DTMH-S189
| Heilind Number: | SULAMC22DTMH-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC22DTMH-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC22DTMH-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for power and signal transmission. The 44-position, dual-row configuration with a 2.54mm pitch allows for efficient data transfer. Gold-plated contacts and thru-hole termination method guarantee optimal conductivity. Operating in a wide temperature range from -65 to 150°C, this connector is perfect for harsh conditions. Its right-angle orientation and low profile design make it ideal for space-constrained installations. Trust the AMC22DTMH-S189 for secure and durable board-to-board connections in your projects.

