| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC22DTMH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULAMC22DTMH |
AMC22DTMH
| Heilind Number: | SULAMC22DTMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC22DTMH |
| ECAD Model: |
Specifications
Detailed Description
AMC22DTMH features a high-quality board-to-board PCB connector designed for optimal performance. With a current rating of 3A and a voltage tolerance of 700VAC, this female connector ensures reliable power transmission. The 2-row design with 44 positions allows for versatile connectivity. Made of durable PPS and Beryllium Copper, it guarantees longevity even in harsh environments, with a wide operating temperature range from -65 to 150°C. The gold termination plating and contact plating offer excellent conductivity and corrosion resistance. Its right-angle orientation and clearance hole mount type provide flexibility in installation. Ideal for various applications, this connector is a dependable choice for demanding electronic setups.

