AMC22DTMI

Heilind Number:SULAMC22DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC22DTMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC22DTMI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC22DTMI

Detailed Description

The AMC22DTMI is a high-performance board-to-board PCB connector designed for critical applications that demand precision and reliability. Featuring a threaded mount type for secure attachment, this connector offers a dual-row configuration with 44 female contact positions, allowing for efficient signal transmission. Constructed with PPS and Beryllium Copper materials and gold-plated contacts, it ensures excellent conductivity and durability. The contact type, Loop Bellow, guarantees a stable connection even in harsh environments. With a voltage rating of 700 VAC and an operating temperature range from -65 to 150 °C, this connector is suitable for a wide range of industries. Its right-angle orientation and compact dimensions make it versatile for various PCB layouts. The AMC22DTMI is the perfect choice for applications where performance and longevity are paramount.