AMC22DTMS

Heilind Number:SULAMC22DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC22DTMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC22DTMS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC22DTMS

Detailed Description

The AMC22DTMS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity. With a 2.54mm pitch and 44 positions, it offers ample room for signal transmission. The female gender and right-angle orientation make it versatile for various PCB layouts. Gold contact plating and a loop bellow design guarantee excellent conductivity. Operating in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. The connector's side-hole mount and thru-hole termination method provide secure attachment. With a voltage rating of 700VAC and a current capacity of 3A, it meets high-power requirements. Ideal for aerospace, defense, and industrial applications, the AMC22DTMS is a reliable solution for your connectivity needs.