AMC22DTMT

Heilind Number:SULAMC22DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC22DTMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC22DTMT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC22DTMT

Detailed Description

SKU AMC22DTMT features a high-performance Board-To-Board PCB Connector designed for demanding applications. With a contact material of Beryllium Copper and gold contact plating, it ensures reliable conductivity. This female connector has two rows with 44 positions and a threaded mount type, offering secure attachment. The loop bellow contact type and right-angle orientation enhance versatility in circuit connections. Operating at a wide temperature range of -65 to 150°C and accommodating voltages up to 700VAC, it's suitable for various environments. With a compact size of 9.4mm width and 15.49mm height, it optimizes space utilization on PCBs. The termination method of thru-hole soldering with gold plating guarantees robust solder joints. Ideal for critical systems, the AMC22DTMT connector is a top choice for reliable and high-speed signal transmission in aerospace, defense, and industrial applications.