| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC22DTMZ-S664 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 11.94 mm, .47 in |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.125 in |
| SKU: | SULAMC22DTMZ-S664 |
AMC22DTMZ-S664
| Heilind Number: | SULAMC22DTMZ-S664 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC22DTMZ-S664 |
| ECAD Model: |
Specifications
Detailed Description
The AMC22DTMZ-S664 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with 44 positions, offering ample connectivity options. Its right-angle orientation and side-hole mount type make it versatile for various PCB layouts. Gold contact plating and termination ensure excellent conductivity and durability. The connector's operating temperature range of -65 to 150°C makes it ideal for both standard and rugged applications. Overall, the AMC22DTMZ-S664 is a top choice for engineers seeking high-quality connectors for their designs.

