AMC24DCKD-S288

Heilind Number:SULAMC24DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC24DCKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC24DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC24DCKD-S288

Detailed Description

Introducing the AMC24DCKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity in even the harshest environments. With a current rating of 3A and voltage capability of 700VAC, it meets stringent power requirements. The female gender with two rows and gold-plated Beryllium Copper contacts guarantees excellent signal transmission. Operating in a wide temperature range from -65 to 150°C, it is suitable for aerospace, defense, and industrial settings. The unique Loop Bellow contact type and Straddle orientation further enhance its versatility. With 48 positions and a pitch of 2.54mm, this connector offers ample connectivity options. Its clearance hole mount and card extender termination method simplify installation. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet efficient solution. Trust in the AMC24DCKD-S288 for your critical PCB interconnect needs.