AMC24DCKD

Heilind Number:SULAMC24DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC24DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC24DCKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULAMC24DCKD

Detailed Description

Introducing the AMC24DCKD, a high-performance PCB connector designed for demanding applications. Featuring a dual-row female configuration with 48 positions, this connector ensures secure and reliable connectivity. Constructed with PPS and Beryllium Copper materials, it offers exceptional durability and conductivity. The contact plating of gold guarantees optimal signal transmission, while the loop bellow contact type enhances mating reliability. With a clearance hole mount type and through-hole termination method, installation is efficient and straightforward. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 150°C, this connector is suitable for a wide range of environments. Its compact design, with a height of only 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Whether used in aerospace, telecommunications, or industrial systems, the AMC24DCKD ensures peak performance and longevity, meeting the stringent demands of hi-rel applications.