AMC24DCKH

Heilind Number:SULAMC24DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC24DCKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC24DCKH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC24DCKH

Detailed Description

The AMC24DCKH is a high-performance PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, it ensures durability and reliability in extreme conditions. Featuring a dual-row configuration with 48 female contact positions, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method make installation easy and secure. Gold-plated Beryllium Copper contacts guarantee excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and with an amperage of 3A, this connector is suitable for power and signal transmission. Its loop bellow contact type and straight orientation further enhance signal integrity. With a wide operating temperature range of -65 to 150 °C, it is ideal for use in varied environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves space on the PCB while providing robust performance. Trusted for its quality and performance, the AMC24DCKH is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.