AMC24DCKI-S288

Heilind Number:SULAMC24DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC24DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC24DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC24DCKI-S288

Detailed Description

Introducing the AMC24DCKI-S288, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm, this female connector features two rows of 48 gold-plated contact positions, ensuring reliable connectivity. Its threaded mount type and card extender termination method offer secure attachment and easy installation. Crafted from PPS and Beryllium Copper, it guarantees durability in harsh environments, with an operating temperature range of -65 to 150°C. The loop bellow contact type and straddle orientation further enhance its versatility. Rated for 700 VAC and 3A, this connector is suitable for power and signal transmission. Measuring at .61 inches in height and 9.4mm in width, it fits compactly on PCBs. Whether used in aerospace, military, or industrial settings, the AMC24DCKIS288 ensures high reliability and performance.