AMC24DCKI

Heilind Number:SULAMC24DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC24DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC24DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULAMC24DCKI

Detailed Description

The AMC24DCKI is a high-performance board-to-board PCB connector designed for demanding applications in aerospace, defense, and industrial sectors. Featuring a contact pitch of 2.54mm and a rugged threaded mount type, this connector ensures secure and reliable connections in harsh environments. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, it guarantees robust performance even in extreme conditions. The female connector with two rows and 48 positions offers ample connectivity options. Its contact material, beryllium copper, and gold plating deliver excellent conductivity and corrosion resistance. The loop bellow contact type and straight orientation further enhance signal integrity. Measuring at .61 inches in height and 9.4mm in width, this connector is compact yet durable. Suitable for through-hole termination, it facilitates easy installation on PCBs. Whether for mission-critical systems or industrial machinery, the AMC24DCKI ensures seamless data transmission and power delivery.