AMC24DCKN-S288

Heilind Number:SULAMC24DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC24DCKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC24DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULAMC24DCKN-S288

Detailed Description

Experience superior connectivity with our AMC24DCKN-S288 Board To Board PCB Connector. Featuring high-quality PPS & Beryllium Copper construction, this connector ensures reliable performance. With an amperage rating of 3A and voltage tolerance of 700 VAC, it's ideal for demanding applications. The female gender, 2 rows, and 48 positions offer versatility in connectivity. Gold-plated contacts and loop bellow design guarantee excellent signal transmission. Operating smoothly in a wide temperature range from -65 to 150 °C, and with a straddle orientation for easy installation, this connector is a must-have for your PCB assembly needs. Trust in its durability, efficiency, and precision for seamless electronic connections.