AMC24DCKS-S288

Heilind Number:SULAMC24DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC24DCKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC24DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC24DCKS-S288

Detailed Description

The AMC24DCKS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 48 female contacts, it offers reliable connectivity in compact spaces. The contact material is beryllium copper with gold plating, ensuring excellent conductivity and durability. Its unique loop bellow contact type and straddle orientation further enhance signal integrity. Operating at a voltage of 700VAC and amperage of 3A, this connector is suitable for power and data transmission. Its side hole mount type and card extender termination method make installation easy. With an operating temperature range of -65 to 150°C and gold termination plating, it guarantees performance in harsh environments. The AMC24DCKSS288 is a top choice for industries requiring secure and efficient board-to-board connections.