AMC24DCKS

Heilind Number:SULAMC24DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC24DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC24DCKS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC24DCKS

Detailed Description

Introducing the AMC24DCKS, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Featuring PPS & Beryllium Copper construction, this connector ensures robust and reliable performance. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The female gender, 2 rows, and side hole mount type make installation easy and efficient. Gold-plated contact material and termination guarantee low contact resistance and enhanced durability. The straight orientation and loop bellow contact type further enhance its functionality. With 48 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is perfect for use in harsh industrial environments. The tail length of 4.83mm and compact dimensions of 9.4mm width and 15.49mm height make it versatile for various PCB designs. Trust the AMC24DCKS for your connectivity needs, whether in aerospace, defense, or industrial applications.