AMC24DCKT-S288

Heilind Number:SULAMC24DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC24DCKT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC24DCKT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULAMC24DCKT-S288

Detailed Description

The AMC24DCKT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage limit of 700VAC, it is suitable for power and signal transmission. Its female gender, 2 rows of 48 positions, and threaded mount type make it versatile for various board-to-board connections. The termination method of card extender with gold plating on Beryllium Copper contacts guarantees excellent conductivity. Operating between -65 to 150°C, this connector is ideal for use in extreme temperature conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. The AMC24DCKTS288 is a top choice for reliability and performance in critical electronic systems.