AMC24DCKT

Heilind Number:SULAMC24DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC24DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC24DCKT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC24DCKT

Detailed Description

PPS & Beryllium Copper; .0, 3A, Female, 2 rows, Threaded mount, Thru Hole termination, Gold contact plating, 2.54mm pitch, 700VAC, Loop Bellow contact type, Straight orientation, 48 positions, .19in tail length, -65-150°C operating temperature range, .61in connector height, 9.4mm connector width, Gold termination plating. Introducing the AMC24DCKT, a high-performance board-to-board and card edge connector designed for precision and reliability in electronic assemblies. With superior materials like Beryllium Copper and PPS, this connector ensures optimal conductivity and durability. Its threaded mount and thru hole termination method offer secure attachment, while gold contact plating guarantees excellent signal transmission. With a voltage rating of 700VAC and an operating temperature range of -65 to 150°C, it's suitable for a wide range of applications. The 48 positions and 2.54mm pitch provide ample connectivity options, making it ideal for high-density PCB designs. Whether in industrial machinery, aerospace systems, or telecommunications equipment, the AMC24DCKT delivers the performance and longevity required in demanding environments. Upgrade your connectivity solutions with this reliable and efficient connector.