AMC24DRMD

Heilind Number:SULAMC24DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC24DRMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC24DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULAMC24DRMD

Detailed Description

Introducing the AMC24DRMD, a high-performance PCB connector designed for precision connectivity in demanding electronic applications. Featuring a female gender with two rows for efficient signal transmission, this connector offers a secure mount through a clearance hole and utilizes wire wrap termination for reliable contact. Crafted from PPS and Beryllium Copper with gold plating, it ensures exceptional conductivity and durability. With a pitch of 2.54mm and voltage rating of 700VAC, it meets stringent performance standards. The loop bellow contact type and straight orientation further enhance its functionality. Boasting 48 positions and a tail length of 14.22mm, it accommodates complex circuitry with ease. Operating flawlessly in a wide temperature range from -65 to 150°C, it guarantees optimal performance in varied environments. The compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it suitable for space-constrained applications. Ideal for hi-rel environments, this connector, categorized under Board To Board PCB and Card Edge Connectors, is a reliable solution for your connectivity needs. Meet the AMC24DRMD, where precision meets performance.