AMC24DRMH

Heilind Number:SULAMC24DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC24DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC24DRMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULAMC24DRMH

Detailed Description

Introducing the AMC24DRMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The female connector with two rows and 48 positions offers ample connectivity options. Utilizing a clearance hole mount and wire wrap termination method, installation is efficient and secure. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and corrosion resistance. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation, loop bellow contact type, and tail length of 14.22mm provide versatility in usage. The compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Gold termination plating ensures long-lasting performance. Ideal for aerospace, defense, and industrial applications, the AMC24DRMH is a reliable and high-quality connector.