AMC24DRMI-S288

Heilind Number:SULAMC24DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC24DRMI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC24DRMI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULAMC24DRMI-S288

Detailed Description

The AMC24DRMI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows and 48 positions, ensuring secure and reliable connections. Its female gender, threaded mount type, and straddle orientation make it easy to install and suitable for various systems. Crafted from PPS and Beryllium Copper with gold-plated contacts, it guarantees excellent conductivity and durability. The contact type, Loop Bellow, further enhances its performance, while the card extender termination method simplifies the connection process. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700 VAC, this connector is ideal for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, ensures space efficiency on PCBs. Whether for aerospace, defense, or industrial applications, the AMC24DRMI-S288 is a reliable choice for high-speed data transmission.