AMC24DRMI

Heilind Number:SULAMC24DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC24DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC24DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:48
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULAMC24DRMI

Detailed Description

This high-performance board-to-board PCB connector, with SKU AMC24DRMI, is designed for demanding applications requiring durability and reliability. Featuring PPS and Beryllium Copper construction, it ensures robust performance even in harsh environments. The female connector, with two rows and a threaded mount type, offers secure and stable connectivity. Utilizing wire wrap termination, it facilitates easy installation. The contact material of Beryllium Copper with gold plating guarantees excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1 inch) and voltage rating of 700 VAC, it meets stringent technical requirements. The connector, with a straight orientation and 48 positions, is suitable for various electronic setups. Its tail length of 14.22mm (.56 inch) allows for efficient connection. Operating within a wide temperature range of -65 to 150°C, it is ideal for extreme conditions. The compact design, with a height of 15.49mm (.61 inch) and width of 9.4mm (.37 inch), makes it space-efficient. Gold termination plating ensures long-term performance. Categorized under high-quality board-to-board PCB connectors and card edge connectors, this product, with the acronym AMC24DRMI, guarantees superior functionality in critical applications.