AMC24DRMS

Heilind Number:SULAMC24DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC24DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC24DRMS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC24DRMS

Detailed Description

Introducing the AMC24DRMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector offers exceptional durability and conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. The female gender, side hole mount type, and wire wrap termination method make installation easy and secure. Gold contact plating guarantees low contact resistance and long-term reliability. With two rows of 48 loop bellow contacts, it provides ample connectivity in a compact form factor. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for use in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it offers space-saving solutions without compromising performance. Whether in aerospace, defense, or industrial applications, the AMC24DRMS is the perfect choice for critical connectivity needs.