AMC24DRMT

Heilind Number:SULAMC24DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC24DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC24DRMT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC24DRMT

Detailed Description

Introducing the AMC24DRMT, a high-performance board-to-board PCB connector designed for precision applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliable conductivity. With a contact material of Beryllium Copper and gold plating, it guarantees optimal signal transmission even in demanding environments. The connector, with a voltage rating of 700 VAC and an amperage of 3 A, is suitable for a wide range of electronic devices. Its threaded mount type and wire wrap termination method offer secure and efficient installation. With an operating temperature range of -65 to 150 °C, it is ideal for both standard and extreme operating conditions. The connector, with a straight orientation and two rows of 48 positions each, provides versatile connectivity options. Its compact design, with a height of 15.49 mm and width of 9.4 mm, allows for space-saving integration onto PCBs. Perfect for applications requiring high reliability and performance, the AMC24DRMT is a top choice for engineers and manufacturers in the electronics industry.