AMC24DRSD

Heilind Number:SULAMC24DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC24DRSD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC24DRSD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC24DRSD

Detailed Description

Introducing the AMC24DRSD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and voltage resistance up to 700VAC, it is ideal for power and signal transmission. The female connector with two rows and a pitch of 2.54mm offers versatile mounting options. Contact plating in gold guarantees excellent conductivity, while the loop bellow contact type allows for secure mating. Operating temperature range of -65 to 150°C ensures optimal performance in extreme conditions. With 48 positions and straight orientation, it provides ample connectivity in compact spaces. Gold termination plating enhances durability. The AMC24DRSD is the perfect choice for high-reliability applications in aerospace, defense, and industrial sectors.