AMC24DRSH-S328

Heilind Number:SULAMC24DRSH-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC24DRSH-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC24DRSH-S328
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULAMC24DRSH-S328

Detailed Description

This high-performance Board To Board PCB Connector, SKU AMC24DRSH-S328, is meticulously engineered for reliability in demanding environments. Featuring a dual-row design with 48 female connectors, it ensures secure and efficient connections. Crafted from PPS & Beryllium Copper with gold plating, it guarantees excellent conductivity and durability. The contact type, Loop Bellow, along with Thru Hole termination, enhances stability during operation. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent safety standards. Suitable for applications requiring precision and resilience, this connector operates flawlessly in temperatures ranging from -65 to 150 °C. Its compact dimensions, 15.49mm in height and 9.4mm in width, facilitate seamless integration onto PCBs. The tail length of 4.83mm ensures easy installation. Ideal for aerospace, defense, and industrial electronics, this connector is the epitome of quality and performance.