AMC24DRSI

Heilind Number:SULAMC24DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC24DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC24DRSI
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC24DRSI

Detailed Description

The AMC24DRSI is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it offers superior durability and conductivity. With a 2.54mm pitch and 48 positions in a Female, 2-row configuration, this connector ensures reliable signal transmission. The termination method of Thru Hole with Gold plating guarantees secure and low-resistance connections. Rated for 700 VAC and operating temperature range of -65 to 150°C, it is suitable for use in harsh environments. The straight orientation and threaded mount type make installation easy and stable. Its compact size, with a connector height of 15.49mm and width of 9.4mm, saves space on the PCB. Ideal for hi-rel applications, the AMC24DRSI is a top choice for professionals seeking quality and performance in their connectivity solutions.