AMC24DRSN-S328

Heilind Number:SULAMC24DRSN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC24DRSN-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC24DRSN-S328
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC24DRSN-S328

Detailed Description

Introducing the AMC24DRSN-S328, a high-performance PCB connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this connector ensures robust durability and reliable conductivity. With a 2.54mm pitch and 48 positions, it offers ample connectivity options. The female gender and straight orientation make it versatile for various circuit board setups. Featuring gold contact plating and a loop bellow contact type, it guarantees excellent signal transmission. Operating at temperatures ranging from -65 to 150°C and with a maximum voltage of 700VAC, it's suitable for harsh environments. Its no mounting requirement and through-hole termination method simplify installation. The connector's compact dimensions (15.49mm in height and 9.4mm in width) make it space-efficient, ideal for densely populated PCBs. Whether used in aerospace, telecommunications, or industrial electronics, the AMC24DRSN-S328 meets the highest standards for performance and reliability. Elevate your connectivity solutions with this essential component.