AMC24DRSN

Heilind Number:SULAMC24DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC24DRSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC24DRSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULAMC24DRSN

Detailed Description

The AMC24DRSN is a high-performance female connector designed for reliable board-to-board and card edge connections. Featuring PPS and Beryllium Copper construction, this connector ensures durability and efficient signal transmission. With a pitch of 2.54mm and 48 positions spread across 2 rows, it offers versatile connectivity options. The contact material is gold-plated Beryllium Copper, guaranteeing optimal conductivity. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it meets the demands of various applications. Its straight orientation and thru-hole termination method facilitate easy installation. With a wide operating temperature range of -65 to 150°C, it is suitable for use in harsh environments. The gold termination plating further enhances its durability. Compact in size with dimensions of 9.4mm width and 15.49mm height, it is space-efficient. The connector's loop bellow contact type ensures secure connections. Whether used in industrial machinery, telecommunications, or aerospace applications, the AMC24DRSN guarantees exceptional performance and reliability.