| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC24DRSS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 48 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC24DRSS |
AMC24DRSS
| Heilind Number: | SULAMC24DRSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC24DRSS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC24DRSS, a high-performance female board-to-board PCB connector designed for demanding applications. This connector features PPS and Beryllium Copper construction, ensuring durability and reliable performance. With a contact material of Beryllium Copper and gold plating, it offers excellent conductivity and corrosion resistance. The 2.54mm pitch, 48 positions, and 2 rows configuration make it suitable for various connectivity needs. Operating at temperatures ranging from -65 to 150°C, it is ideal for harsh environments. The straight orientation and side hole mount type facilitate easy installation. With a voltage rating of 700VAC and amperage of 3A, this connector meets high power transmission requirements. Trust the AMC24DRSS for secure and efficient board-to-board connections in critical systems.

