AMC24DRST

Heilind Number:SULAMC24DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC24DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC24DRST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULAMC24DRST

Detailed Description

Introducing the AMC24DRST, a high-performance Board To Board PCB Connector designed for critical applications. Featuring PPS & Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm, it offers precise connectivity in a compact form. The female connector with two rows and 48 positions, along with a threaded mount and thru-hole termination, guarantees secure attachment. Its contact material of Beryllium Copper with gold plating enables reliable signal transmission, even in demanding environments. Rated for 700VAC and operating at a wide temperature range of -65 to 150°C, this connector is suitable for various industrial settings. The straight orientation and loop bellow contact type further enhance its versatility. Measuring .61in in height and with a connector width of 9.4mm, the AMC24DRST is a space-efficient solution. Ideal for high-reliability applications, this connector meets stringent quality standards. Upgrade your connectivity with the AMC24DRST and experience seamless performance in your PCB assemblies.