AMC24DTAT

Heilind Number:SULAMC24DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC24DTAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC24DTAT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC24DTAT

Detailed Description

Introducing the AMC24DTAT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PPS and Beryllium Copper construction with gold contact plating, ensuring reliable signal transmission. With a pitch of 2.54mm and 48 positions spread across 2 rows, it offers ample connectivity options. The threaded mount type and right-angle orientation allow for secure and space-efficient installation. Operating at a voltage of 700 VAC and temperatures ranging from -65 to 150°C, this connector is suitable for use in harsh environments. Its loop bellow contact type and thru-hole termination method further enhance its durability. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. Perfect for applications where high reliability is essential, the AMC24DTAT is a top choice for engineers in need of a dependable PCB connectivity solution.