AMC24DTKD

Heilind Number:SULAMC24DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC24DTKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC24DTKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULAMC24DTKD

Detailed Description

AMC24DTKD is a high-performance female connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity. With a 2-row configuration and Thru Hole mount type, it offers secure attachment to PCBs. The contact material is Gold-plated Beryllium Copper, guaranteeing excellent conductivity. Operating at up to 700VAC and 3A, it is suitable for power and signal transmission. The Loop Bellow contact type and straight orientation facilitate easy mating. With 48 positions and a tail length of 4.83mm, it accommodates multiple connections. Gold termination plating enhances durability. Meeting stringent standards, this connector is ideal for Board to Board and Card Edge applications in a wide temperature range from -65 to 150°C. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, ensures compatibility with various systems. Reliable and efficient, the AMC24DTKD is a top choice for high-reliability interconnect solutions.