AMC24DTMD

Heilind Number:SULAMC24DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC24DTMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC24DTMD
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC24DTMD

Detailed Description

The AMC24DTMD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability in harsh environments. With a 2.54mm pitch and 48 positions, it allows for secure and precise connections. The female connector, with a right-angle orientation and thru-hole termination method, offers easy installation on PCBs. Gold contact plating and a contact material of Beryllium Copper guarantee excellent conductivity and signal integrity. Rated for up to 700VAC and operating temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial and commercial uses. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The AMC24DTMD is the perfect choice for engineers and designers seeking a high-reliability connector solution.