AMC24DTMH

Heilind Number:SULAMC24DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC24DTMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC24DTMH
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC24DTMH

Detailed Description

Introducing the AMC24DTMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures exceptional durability and reliability. With a current rating of 3A and a voltage capacity of 700VAC, it meets the stringent requirements of industrial environments. The female gender, right-angle orientation, and two rows of 48 positions offer versatile connectivity options. Gold contact plating and termination ensure optimal signal transmission, while the loop bellow contact type guarantees secure mating. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh conditions. Its clearance hole mount and thru-hole termination method make installation easy and efficient. Measuring 15.49mm in height and 9.4mm in width, the AMC24DTMH is compact yet powerful, making it perfect for space-constrained applications. Trust in this connector for seamless and reliable board-to-board connections in your designs.