AMC25DCKD-S288

Heilind Number:SULAMC25DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC25DCKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC25DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULAMC25DCKD-S288

Detailed Description

AMC25DCKD-S288 features a high-performance female connector designed for board-to-board PCB applications. With a pitch of 2.54mm, it offers precise connectivity in electronic systems. The contact material is made of durable beryllium copper with gold plating, ensuring reliable signal transmission and corrosion resistance. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for various power and data transfer requirements. Its unique loop bellow contact type and straddle orientation provide secure connections in demanding environments. With 50 positions and a clearance hole mount type, it facilitates efficient PCB assembly. The termination method using card extender and gold-plated tail ensures easy installation and robust performance. This connector complies with strict quality standards, making it ideal for industrial applications where durability and precision are essential.