AMC25DCKH

Heilind Number:SULAMC25DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC25DCKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC25DCKH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC25DCKH

Detailed Description

Introducing the AMC25DCKH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliability in extreme operating conditions ranging from -65 to 150°C. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees safe and efficient power transmission. The gold-plated contacts provide excellent conductivity, while the loop bellow contact type and thru-hole termination method offer secure and stable connections. This female connector, with two rows and 50 positions, is ideal for high-density PCB layouts. Its straight orientation and clearance hole mount type make installation easy. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves valuable space on your board. Trust the AMC25DCKH for high-reliability performance in critical electronic systems.