| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC25DCKI-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 50 |
| SKU: | SULAMC25DCKI-S288 |
AMC25DCKI-S288
| Heilind Number: | SULAMC25DCKI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC25DCKI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC25DCKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring exceptional durability and conductivity. With a 2.54mm pitch and 50 positions across 2 rows, it offers seamless connectivity in compact setups. The female gender, threaded mount type, and straddle orientation make installation efficient. Gold-plated Beryllium Copper contacts guarantee reliable signal transmission, even in harsh environments. Rated for 700VAC and 3A, this connector operates flawlessly in a wide temperature range (-65 to 150°C), meeting stringent performance standards. Perfect for high-reliability systems, the AMC25DCKI-S288 is a vital component in mission-critical electronics.

