AMC25DCKI

Heilind Number:SULAMC25DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC25DCKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC25DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULAMC25DCKI

Detailed Description

Introducing the AMC25DCKI, a high-performance board-to-board PCB connector designed for critical applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliability in demanding environments. With a 3A amperage rating, 700VAC voltage capacity, and operating temperature range of -65 to 150°C, it guarantees safe and efficient power transmission. The female gender, two rows, and threaded mount type offer secure and stable connectivity. Utilizing a loop bellow contact type with gold plating, it ensures optimal signal integrity. With 50 positions and 2.54mm pitch, it provides ample room for data transfer. The straight orientation and .19-inch tail length make installation easy. Measuring .61 inches in height and 9.4mm in width, it's compact yet effective. Ideal for aerospace, defense, and industrial applications, the AMC25DCKI is a dependable choice for your connectivity needs.