AMC25DCKN-S288

Heilind Number:SULAMC25DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC25DCKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC25DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULAMC25DCKN-S288

Detailed Description

Introducing the AMC25DCKN-S288, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PPS and Beryllium Copper with Gold plating, this connector ensures reliable conductivity even in harsh environments. Featuring a 2.54mm pitch and 50 positions, it offers precise and secure connections. The female gender, loop bellow contact type, and straddle orientation make it versatile for various systems. With an amperage rating of 3A and voltage capacity of 700VAC, it guarantees efficient power transmission. The termination method of Card Extender and Gold termination plating further enhance its durability. Operating seamlessly in temperatures ranging from -65 to 150 °C, this connector is ideal for aerospace, military, and industrial applications. Upgrade your connectivity with the AMC25DCKN-S288 for unparalleled performance and reliability.