| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions AMC25DCKN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 50 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULAMC25DCKN |
AMC25DCKN
| Heilind Number: | SULAMC25DCKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | AMC25DCKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMC25DCKN, a high-performance board-to-board PCB connector designed for critical applications. With PPS and Beryllium Copper construction, this connector ensures optimal durability and reliability. Featuring a 2.54mm pitch and 700VAC voltage rating, it is ideal for demanding environments. The female gender, 50 positions, and loop bellow contact type offer secure and efficient connectivity. Operating in a wide temperature range from -65 to 150°C, this connector guarantees performance in extreme conditions. Gold-plated contacts and termination ensure excellent conductivity. With a straight orientation and no mounting requirement, installation is hassle-free. The AMC25DCKN is the perfect choice for aerospace, defense, and other high-reliability applications.

