AMC25DCKS-S288

Heilind Number:SULAMC25DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC25DCKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC25DCKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULAMC25DCKS-S288

Detailed Description

Introducing the AMC25DCKS-S288, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding environments. This connector, featuring PPS and Beryllium Copper construction, offers unparalleled durability and reliability. With a 3A current rating and 700VAC voltage capability, it ensures efficient power transmission. The female gender, 2-row configuration, and side hole mount type make it versatile for various applications. Utilizing gold-plated Beryllium Copper contacts in a loop bellow design, it guarantees optimal signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh industrial settings. With 50 positions and a pitch of 2.54mm, it facilitates precise and secure connections. Its straddle orientation and card extender termination method further enhance usability. Measuring 15.49mm in height and 9.4mm in width, it offers a compact solution without compromising performance. Trust the AMC25DCKS-S288 for your critical connectivity needs.