AMC25DCKS

Heilind Number:SULAMC25DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC25DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC25DCKS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC25DCKS

Detailed Description

Introducing the AMC25DCKS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission in industrial settings. Featuring 50 gold-plated contacts made of PPS and Beryllium Copper, it guarantees excellent conductivity and durability. The straight orientation with side hole mount type offers easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 150°C, it is ideal for use in harsh environments. The gold termination plating further enhances its longevity. Measuring at 15.49mm in height and 9.4mm in width, the AMC25DCKS is compact yet robust, meeting the stringent requirements of aerospace, defense, and telecommunications industries. Upgrade your connectivity solutions with this reliable connector.