AMC25DCKT-S288

Heilind Number:SULAMC25DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC25DCKT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC25DCKT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Gold
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULAMC25DCKT-S288

Detailed Description

Introducing the AMC25DCKT-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows and 50 positions, this connector ensures secure and reliable connections. The female gender and threaded mount type offer ease of installation. With a contact material of beryllium copper and gold plating, it guarantees excellent conductivity and durability. The loop bellow contact type and straddle orientation further enhance its functionality. Operating at a wide temperature range of -65 to 150°C and with a maximum voltage of 700 VAC, it is suitable for various environments. The termination method of card extender with gold plating ensures optimal signal transfer. Measuring at a compact height of 15.49mm and width of 9.4mm, it is space-efficient. Whether in aerospace, defense, or industrial applications, the AMC25DCKT-S288 delivers high reliability and performance.