AMC25DCKT

Heilind Number:SULAMC25DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC25DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC25DCKT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC25DCKT

Detailed Description

Introducing the AMC25DCKT, a high-performance female PCB connector designed for demanding applications. This connector features PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With a contact rating of 3A and a maximum voltage of 700VAC, it is suitable for power and signal transmission. The threaded mount type and thru-hole termination method guarantee secure installation on the PCB. Gold-plated contacts provide excellent conductivity and corrosion resistance. With two rows and 50 positions, this connector offers ample connectivity options. Its straight orientation and loop bellow contact type further enhance its versatility. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The compact design, with a height of 15.49mm and width of 9.4mm, saves space on the board. Whether used in aerospace, military, or industrial applications, the AMC25DCKT ensures high reliability and performance.