AMC25DRAH

Heilind Number:SULAMC25DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC25DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC25DRAH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC25DRAH

Detailed Description

The AMC25DRAH is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity in extreme environments. With a 3A amperage rating and 700VAC voltage capability, it offers superior power and signal transmission. The Female connector with two rows and Thru Hole clearance hole mount type allows for easy and secure installation on PCBs. Gold contact plating and Full Bellow contact type ensure low contact resistance and high reliability. With 50 positions and a pitch of 2.54mm, it enables dense and efficient PCB layouts. The Right Angle orientation and 3.18mm tail length provide flexibility in design. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh operating conditions. With a compact size of 10.95mm height and 8.38mm width, it saves space on the PCB. Gold termination plating guarantees long-term durability. Whether used in aerospace, defense, or industrial electronics, the AMC25DRAH is the ideal choice for high-reliability applications.