AMC25DRAI

Heilind Number:SULAMC25DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:AMC25DRAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions AMC25DRAI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:50
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULAMC25DRAI

Detailed Description

Introducing the AMC25DRAI, a high-performance board to board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector has two rows of gold-plated contacts with a pitch of 2.54mm, providing secure and low-resistance connections. Its threaded mount and thru-hole termination method guarantee stability on the PCB. Operating in temperatures ranging from -65 to 150°C, it is ideal for industrial and aerospace use. The right-angle orientation and compact dimensions of 10.95mm height and 8.38mm width make it space-efficient. With 50 positions and a tail length of 3.18mm, it offers versatility in PCB designs. Compliant with RoHS and REACH standards, this connector is not only high-performing but also environmentally friendly. Perfect for applications that require durability and precision, the AMC25DRAI is the connector of choice for engineers and designers seeking top-quality connectivity solutions.